Wire brushes, type 577100.
Short brass-wire sparkplug brush, straight design with rounded handle edges and firmly press-fit wire; Number of wire rows: 3. Braid height: 15 mm. Wire thickness: 0.15 mm. Wire type: wavy brass wire. Length overall: 150 mm.
Type: 577100, wire brush
Version | Wire brush |
Country of origin | DE |
Customs tariff number | 96039099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
06L9241
Manufacturer SKU:
577020 W
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available