575100 3 | Brushes, Cleaning pens
575100, wire brush
Order No.: 06L9243
EAN: 4099891425852
MPN:
575100 3
Unit Price (€ / pc.)
4.4030 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.1888 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire brushes, type 575100.
Brass wire hand brush, curved wooden body, rounded off handle edges and firmly press-fit wire; Number of wire rows: 3. Wire length: 25 mm. Wire thickness: 0.25 mm. Wire type: wavy brass wire. Braid length: 140 mm. Length overall: 290 mm.
Type: 575100, wire brush
Technical specifications
Version | Wire brush |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96039099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |