FT-NL | Weller
Angled nozzle Ø 60 mm, Weller FT-NL for extraction arm
Unit Price (€ / pc.)
47.4810 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Easy Click 60, FT-NL, Weller
Easy-Click 60 metal nozzle Ø 60 mm, length 130 mm.
Adapter Z is required for attachment to an aluminum suction arm without flexible suction hose.
Technical specifications
Suitable for | extraction arm | |
Accessory Type | angled nozzle Ø 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |