DDL155S05F2CRRDAPZ | SAMXON

Double-layer capacitor, 1.5 F, 5 V, ±20%

Order No.: 10D286
EAN: 4099879882004
MPN:
DDL155S05F2CRRDAPZ
DDL 1.5F/5.5V
Series: DDL
SAMXON
default L
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
2.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.3324 €

Double-layer capacitors, type Samxon DDL.

Suitable for rapid charge and discharge

Technical specifications
Design radial
diameter 17.5 mm
ESR (Equivalent Series Resistance) 600 mΩ
Height 23.5 mm
Capacity 1.5 F
Length 23.5 mm
max. operating temperature 60 °C
min. operating temperature -40 °C
Rated voltage (DC) 5 V
Grid 11.8 mm
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Capacity
Design
diameter
Grid
Tolerance
Height
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Capacity
Design
diameter
Grid
Tolerance
Height
min. operating temperature
Rated voltage (DC)
max. operating temperature
Double-layer capacitor, 470 mF, 5 V, ±20%
Order No.:
 10D282
Manufacturer:
 SAMXON
Manufacturer SKU:
 DDL474S05F1ERRDAPZ
Available: 117 pcs. Leadtime: 30 Weeks **
Total Price: 4.97 € *
2 pcs.
2.4871 €
10 pcs.
2.2015 €
50 pcs.
1.9873 €
250 pcs.
1.8683 €
500 pcs.
1.7731 €
15.5 mm
470000 µF
radial
17.5 mm
11.8 mm
±20 %
-40 °C
5 V
60 °C
Double-layer capacitor, 1.5 F, 5 V, ±20%
Order No.:
 10D286
Manufacturer:
 SAMXON
Manufacturer SKU:
 DDL155S05F2CRRDAPZ
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 2.33 € *
100 pcs.
2.3324 €
23.5 mm
1.5 F
radial
17.5 mm
11.8 mm
±20 %
23.5 mm
-40 °C
5 V
60 °C