50.050 | Kendrion Kuhnke

Double nipple, M5

Order No.: 63G550
EAN: 4099891493059
MPN:
50.050
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 37 pcs.
Next delivery: 10 pcs. on 2024-05-16
Leadtime: 25 Weeks **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
3.9627 €
100 pcs.
3.4748 €
250 pcs.
3.3439 €
1000 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double nipple M 5, type 50.050.

Type: 50.050, double nipple, brass

Technical specifications
Thread size M5
Length 13 mm
Material brass
Accessory Type double nipple
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Length
Suitable for
Thread size
Material
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Length
Suitable for
Thread size
Material
Double nipple, M5, with locknut
Order No.:
 63G560
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.100
Available: 15 pcs. Leadtime: On Request **
Total Price: 13.07 € *
1 pcs.
13.0662 €
10 pcs.
11.5073 €
50 pcs.
10.7100 €
150 pcs.
10.2459 €
500 pcs.
9.7223 €
double nipple
19 mm
M5
brass
Reducing nipple, G 1/4 to G 1/8
Order No.:
 62G454
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.627
Available: 29 pcs. Leadtime: On Request **
Total Price: 2.95 € *
1 pcs.
2.9512 €
10 pcs.
2.6418 €
reducing nipple
14 mm
G1/8
brass
Double nipple, M5
Order No.:
 63G550
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.050
Available: 37 pcs. Leadtime: 25 Weeks ** Next delivery: 10 pcs. on 2024-05-16
Total Price: 4.51 € *
1 pcs.
4.5101 €
10 pcs.
3.9627 €
100 pcs.
3.4748 €
250 pcs.
3.3439 €
1000 pcs.
3.1416 €
double nipple
13 mm
M5
brass
Reducing nipple, G 1/4 to M5
Order No.:
 63G460
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.054
Available: 8 pcs. Leadtime: 8 Weeks **
Total Price: 8.22 € *
1 pcs.
8.2229 €
10 pcs.
7.2233 €
100 pcs.
6.3427 €
250 pcs.
6.0928 €
1000 pcs.
5.7001 €
reducing nipple
threaded connection G 1/4 to M5
M5
brass
Reducing nipple, G 1/8 to M5
Order No.:
 63G450
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.052
Available: 0 pcs. Leadtime: 25 Weeks ** Next delivery: 10 pcs. on 2024-05-03
Total Price: 4.70 € *
1 pcs.
4.7005 €
10 pcs.
4.1293 €
100 pcs.
3.6176 €
250 pcs.
3.4867 €
1000 pcs.
3.2606 €
reducing nipple
threaded connection G 1/8 to M5
M5
brass