AK-340100-020-S | DIGITUS
Display port cable, DP male/DP male, 2.0 m, AK-340100-020-S
Order No.: 13M3968
EAN: 4016032288930
MPN:
AK-340100-020-S
Unit Price (€ / pc.)
8.1277 € *
Available: 50 pcs.
Next delivery: 24 pcs. on 2024-05-17
Available in 7 Days: 4,260 pcs.
Leadtime: 1 Week **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.1519 €
50 pcs.
6.6640 €
100 pcs.
6.3665 €
500 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display port cables, type Assmann AK-340100-020-S.
With 2 DP plugs, double shielding, molded hood and snap lock; Certifications: UL (UL 20276). Contact finish: nickel-plated. Length: 2.0 m.
Type: AK-340100-020-S, display port cable
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | connection cable | |
Colour | black | |
Cable length | 2 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |