CV0038 | LogiLink

Mini DisplayPort 1.1a to VGA Adapter

Order No.: 10M1603
EAN: 4052792003925
MPN:
CV0038
Series: CV0
LogiLink
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
16.1245 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
16.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1245 €

Adapter Mini DisplayPort, CV0038, LogiLink

The adapter Mini DisplayPort to VGA from LogiLink allows the operation of VGA end devices on the Mini DisplayPort of your notebook or PC. Supported by the DVI-I standard the maximum HDMI resolution up to 1080p can be transferred. The power supply is provided by the Mini DisplayPort. It is ideal for the operation of e.g. beamer, TFT, plasma or LCD TV with VGA connection to a Macbook or Macbook Pro from Apple.

Features

  • Adapter for VGA end devices on the DisplayPort
  • Supports Mini DisplayPort
  • Integrated 3-fold 10-bit 162 MHz digital-to-analog video converter
  • EDID Transit

Technical Data

  • Color: white
  • Connection (1): Mini DisplayPort
  • Connection (2): VGA converter
  • Data transfer rate: 5.4 Gbps
Technical specifications
Connection (1) mini DisplayPort 1.1
Connection (2) VGA
Data transmission rate 5400000000 mb/s
Colour white
Length 9 mm
Logistics
Country of origin CN
Customs tariff number 85444290
Original Packaging Carton with 80 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Width
Connection (2)
Data transmission rate
Height
Colour
Connection (1)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Width
Connection (2)
Data transmission rate
Height
Colour
Connection (1)
Mini DisplayPort 1.2 to HDMI + DVI + DP converter
Order No.:
 10M1605
Manufacturer:
 LogiLink
Manufacturer SKU:
 CV0045A
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 22.17 € *
1 pcs.
22.1697 €
5 pcs.
20.8369 €
40 pcs.
18.7068 €
80 pcs.
18.1832 €
160 pcs.
17.6477 €
60 mm
60 mm
HDMI/DVI/DP Converter
5400000000 mb/s
15 mm
white
mini DisplayPort 1.2
Mini DisplayPort 1.1a to VGA Adapter
Order No.:
 10M1603
Manufacturer:
 LogiLink
Manufacturer SKU:
 CV0038
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 16.12 € *
1 pcs.
16.1245 €
9 mm
VGA
5400000000 mb/s
white
mini DisplayPort 1.1
DisplayPort 1.2 to VGA Adapter
Order No.:
 10M1426
Manufacturer:
 LogiLink
Manufacturer SKU:
 CV0059B
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 19.36 € *
1 pcs.
19.3613 €
246 mm
45 mm
VGA
5180000000 mb/s
15 mm
white
DisplayPort 1.2
HDMI cable/ADAPTER CV0060
Order No.:
 10M1895
Manufacturer:
 LogiLink
Manufacturer SKU:
 CV0060
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 23.38 € *
1 pcs.
23.3835 €
54 mm
37 mm
HDMI/Jack/USB
4950000000 mb/s
13 mm
black
D-Sub plug, 15 pole