Display port adapter cables, type Assmann AK-340404-001-W.
Connections: Mini-DP male/HDMI female type A. Length: 150 mm. Certification: UL20276.
Type: AK–340404–001–W, display port adapter cable
Connection (1) | DisplayPort 1.1 | |
Connection (2) | DVI-I Socket | |
Colour | white | |
Length | 150 mm |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available