AK-340301-020-S | DIGITUS
Display port adapter cable
Order No.: 12M3969
EAN: 4016032289081
MPN:
AK-340301-020-S
Unit Price (€ / pc.)
15.1963 € *
Available: 7 pcs.
Available in 7 Days: 1,067 pcs.
Leadtime: 1 Week **
Total Price:
15.20 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1963 €
10 pcs.
13.3756 €
50 pcs.
12.4593 €
100 pcs.
11.9119 €
500 pcs.
11.3050 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display port adapter cables, type Assmann AK-340301-020-S.
Double shielding, molded hood, UL-listed (UL 20276); Connections: DP male/DVI-D male (24+1), Contact finish: nickel-plated. Length: 2.0 m.
Type: AK-340301-020-S, display port adapter cable
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DVI-D plug (24+1) | |
Version | adapter cable | |
Colour | black | |
Cable length | 2 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |