SQ96DE 10A | AMS

Display instrument, 10 A, Front panel, Moving-iron mechanism

Order No.: 15K408
EAN: 4099891453480
MPN:
SQ96DE 10A
Series: SQ96
AMS
default L
front L
Image may differ
Unit Price (€ / pc.)
34.4029 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
34.40 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4029 €
5 pcs.
32.3442 €
15 pcs.
31.0947 €
50 pcs.
29.7262 €
150 pcs.
28.4886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display instruments, type AMS SQ 96 DE.

Class 1.5 moving iron instrument with magnetic shielding. For AC current/voltage. Square control panel mount housing to DIN 43700. Black 96 x 96 mm slim-line frame; Housing: polycarbonate (self-extinguishing). With standard removable scale. Snap-on mount. Control panel cutout: 92 x 92 mm

Type: 10 A

Technical specifications
AC or DC measurement possible AC
Connection screw connection
Width 96 mm
Width of cut-out 91.8 mm
Installation depth 39.5 mm
Height 96 mm
Height of cut-out 91.8 mm
Max. current 10 A
Assembly snap-in
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
Max. current
AC or DC measurement possible
Width
Height of cut-out
Height
Connection
Width of cut-out
Installation depth
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Max. current
AC or DC measurement possible
Width
Height of cut-out
Height
Connection
Width of cut-out
Installation depth
Display instrument, 10 A, Front panel, Moving-iron mechanism
Order No.:
 15K408
Manufacturer:
 AMS
Manufacturer SKU:
 SQ96DE 10A
Available: 10 pcs. Leadtime: 2 Weeks **
Total Price: 34.40 € *
1 pcs.
34.4029 €
5 pcs.
32.3442 €
15 pcs.
31.0947 €
50 pcs.
29.7262 €
150 pcs.
28.4886 €
snap-in
10 A
AC
96 mm
91.8 mm
96 mm
screw connection
91.8 mm
39.5 mm
Display instrument, 15 A, Front panel, Moving-iron mechanism
Order No.:
 15K410
Manufacturer:
 AMS
Manufacturer SKU:
 SQ96DE 15A
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 32.94 € *
1 pcs.
32.9392 €
5 pcs.
31.3446 €
10 pcs.
29.6429 €
front panel mounting
15 A
AC
96 mm
96 mm
screw connection