SQ48DE 15A | AMS
Display instrument, 15 A, Front panel, Moving-iron mechanism
Unit Price (€ / pc.)
32.8083 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.81 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8083 €
5 pcs.
29.5239 €
10 pcs.
26.2276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display instruments, type AMS SQ 48 DE.
Class 1.5 moving iron instrument with magnetic shielding. For AC current/voltage. Square panel mount housing to DIN 43700. Black 48 x 48 mm slim-line frame; Housing: polycarbonate (self-extinguishing). With standard removable scale. Snap-on mount. Control panel cutout: 45.2 x 45.2 mm
Type: 15 A
Technical specifications
AC or DC measurement possible | AC | |
Connection | screw connection | |
Width | 48 mm | |
Width of cut-out | 45.2 mm | |
Height | 48 mm | |
Height of cut-out | 45.2 mm | |
Max. current | 15 A | |
Assembly | snap-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |