A4423060 | OKW

Scale disc, 1-10, 270° for rotary knobs size 23, A4423060

Order No.: 27H750
EAN: 4099889349245
MPN:
A4423060
Skalenscheibe 23, transparent
OKW
default L
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dials, type OKW 44.

For knobs type Kombiknopf and COM-KNOB, crystal-clear.

Technical attributes (type, for knob size, version, dimension (a, b, c)): A 4423060, 23 mm, 1 to 10, 270°, a 40, b 16.3, c 1.3 mm

Technical specifications
Suitable for rotary knobs size 23
Accessory Type scale disc, 1-10, 270°
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Scale disc, 1-10, 270° for rotary knobs size 23, A4423060
Order No.:
 27H750
Manufacturer:
 OKW
Manufacturer SKU:
 A4423060
Available: 30 pcs. Leadtime: 1 Week **
Total Price: 2.44 € *
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
scale disc, 1-10, 270°
rotary knobs size 23
Scale disc, with dash for rotary knobs size 23, A4423010
Order No.:
 27H740
Manufacturer:
 OKW
Manufacturer SKU:
 A4423010
Available: 54 pcs. Leadtime: 1 Week **
Total Price: 2.44 € *
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
scale disc, with dash
rotary knobs size 23
Scale disc, 0-9, 30° for rotary knobs size 23, A4423039
Order No.:
 27H755
Manufacturer:
 OKW
Manufacturer SKU:
 A4423039
Available: 297 pcs. Leadtime: On Request **
Total Price: 2.44 € *
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
scale disc, 0-9, 30°
rotary knobs size 23
Scale disc, with arrow for rotary knobs size 23, A4423020
Order No.:
 27H745
Manufacturer:
 OKW
Manufacturer SKU:
 A4423020
Available: 14 pcs. Leadtime: 2 Weeks **
Total Price: 2.44 € *
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
scale disc, with arrow
rotary knobs size 23