A4423010 | OKW

Scale disc, with dash for rotary knobs size 23, A4423010

Order No.: 27H740
EAN: 4099889349221
MPN:
A4423010
Skalenscheibe 23, transparent
OKW
default L
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 54 pcs.
Leadtime: 1 Week **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dials, type OKW 44.

For knobs type Kombiknopf and COM-KNOB, crystal-clear.

Technical attributes (type, for knob size, version, dimension (a, b, c)): A 4423010, 23 mm, with index, a 40, b 16.3, c 1.3 mm

Technical specifications
Suitable for rotary knobs size 23
Accessory Type scale disc, with dash
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Scale disc, 1-10, 270° for rotary knobs size 23, A4423060
Order No.:
 27H750
Manufacturer:
 OKW
Manufacturer SKU:
 A4423060
Available: 30 pcs. Leadtime: 1 Week **
Total Price: 2.44 € *
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
scale disc, 1-10, 270°
rotary knobs size 23
Scale disc, with dash for rotary knobs size 23, A4423010
Order No.:
 27H740
Manufacturer:
 OKW
Manufacturer SKU:
 A4423010
Available: 54 pcs. Leadtime: 1 Week **
Total Price: 2.44 € *
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
scale disc, with dash
rotary knobs size 23
Scale disc, with arrow for rotary knobs size 23, A4423020
Order No.:
 27H745
Manufacturer:
 OKW
Manufacturer SKU:
 A4423020
Available: 14 pcs. Leadtime: 2 Weeks **
Total Price: 2.44 € *
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
scale disc, with arrow
rotary knobs size 23
Scale disc, 0-9, 30° for rotary knobs size 23, A4423039
Order No.:
 27H755
Manufacturer:
 OKW
Manufacturer SKU:
 A4423039
Available: 297 pcs. Leadtime: On Request **
Total Price: 2.44 € *
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
scale disc, 0-9, 30°
rotary knobs size 23