A4420010 | OKW
Scale disc, with dash for rotary knobs size 20, A4420010
Order No.: 26H900
EAN: 4099889349023
MPN:
A4420010
Skalenscheibe 20, transparent
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
2.3205 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
25 pcs.
1.9754 €
100 pcs.
1.8326 €
250 pcs.
1.7255 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dials, type OKW 44.
For knobs type Kombiknopf and COM-KNOB, crystal-clear.
Technical attributes (type, for knob size, version, dimension (a, b, c)): A 4420010, with index, a 36, b 12, c 1.5 mm
Technical specifications
Suitable for | rotary knobs size 20 | |
Accessory Type | scale disc, with dash |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |