920125-DHUV | METCAL
Dispensing Tip, (L) 32 mm, pink, Gauge 20, Inside Ø 0.61 mm, 920125-DHUV
Unit Price (€ / pck.)
33.4390 € *
Available: 10 pck.
Leadtime: 10 Weeks **
Total Price:
33.44 € *
Price list
Quantity
Price per unit*
1 pck.
33.4390 €
5 pck.
32.1062 €
15 pck.
30.8210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dispensing tip, 920125-DHUV, METCAL
The conical dispensing needle “DHUV” with Luer-Lock connection is made of polyethylene with a UV light-blocking additive. The conical shape prevents clogging and improves the flow of high-viscosity material. This version is 100 % UV-blocking. Sold in packs of 50 pcs.
Technical specifications
Version | Dispensing Tip | |
Colour | pink | |
Inner diameter | 0.61 mm | |
Length | 32 mm | |
Gauge | 20 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90289090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |