FLUKE 80PK-3A | Fluke

Surface probe, 0 to 260 °C, Thermocouple type K, FLUKE 80PK-3A

Order No.: 21K425
EAN: 0095969012379
MPN:
FLUKE 80PK-3A
874610
Fluke
default L
Image may differ
Unit Price (€ / pc.)
431.97 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
431.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
431.97 €

Surface probe, 874610, Fluke

Temperature sensors from Fluke extend the functionality of Fluke thermometers. The 80PK-3A temperature sensor is designed to measure the temperature of flat or slightly curved surfaces. The exposed measuring tip allows direct contact with the surface to be measured. The probe head can also be used with all temperature measuring instruments that are compatible with the Type K thermocouple and have a miniature connector.

Technical specifications
Version Surface probe
max. operating temperature 260 °C
min. operating temperature 0 °C
Technology Thermocouple type K
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
min. operating temperature
max. operating temperature
Technology
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
max. operating temperature
Technology