Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Schottky diode, SMS340, Diotec
SMD Schottky barrier rectifier diode.
Features
- Low forward voltage drop
- High power dissipation
- Compliant to RoHS
Applications
- Output rectification in DC/DC converters
- Polarity protection
- Free-wheeling diodes
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 3 A | |
Enclosure | DO-213AB | |
Capacity | 80 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 40 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 40 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |