71430-250/0802 | PREH
Plug, 5 pole, solder cup, bayonet locking, straight, 71430-250/0802
Unit Price (€ / pc.)
4.4268 € *
Available: 186 pcs.
Leadtime: 4 Weeks **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
3.8913 €
100 pcs.
3.4272 €
250 pcs.
3.2844 €
1000 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN audio plugs with bayonet lock, type PREH 71.
Metal version, with black cable bushing; Operating voltage: 34 V. Continuous current: 3.0 A. Useful life: 500 insertion/removal cycles.
Technical attributes (type, number of poles, version): 71430-250, 5-pole, version C
Technical specifications
Version | DIN plug | |
Additional parts | equipped | |
Shell Material | metal | |
Cable diameter | 5.5 mm | |
Contact connection | solder cup | |
contact surface | tin-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |