AM4115ZTW | Dino Lite

Dino-Lite, IR, Polarizer, 10-50x, 1.3 Mpx

Order No.: 02L6986
EAN: 4099891418083
MPN:
AM4115ZTW
Dino Lite
default L
Image may differ
Unit Price (€ / pc.)
705.5272 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
705.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
705.5272 €
Dino-Lite, IR, Polarizer, 10-50x, 1.3 Mpx
Technical specifications
Resolution 1.3 megapixel
Version digital microscope
Interfaces USB 2.0
Accessory Type Polarizer
Magnification 50
Logistics
Country of origin TW
Customs tariff number 90119000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Gooseneck rack
Image may differ

Order No.:

 10L889

Manufacturer SKU:

 RK-02

 

Available: 0 pcs. Leadtime: 4 Weeks **
162.35 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.3517 €
USB foot pedal
Image may differ

Order No.:

 10L891

Manufacturer SKU:

 SW-F1

 

Available: 0 pcs. Leadtime: 4 Weeks **
79.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.73 €
Variations
Accessory Type
Version
Magnification
Interfaces
Resolution
illuminated
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Magnification
Interfaces
Resolution
illuminated
Dino-Lite, IR, 10-70x 200x, 1.3 Mpx
Order No.:
 10L868
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113T
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 379.31 € *
1 pcs.
379.3125 €
digital microscope
200
USB 2.0
1.3 megapixel
Dino-Lite, IR, Polarizer, 10-70x 200x, 1.3 Mpx
Order No.:
 10L871
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113ZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 467.31 € *
1 pcs.
467.313 €
Polarizer
digital microscope
200
USB 2.0
1.3 megapixel
Dino-Lite USB Microscope, LWD, IR, Polariz.,10-90x
Order No.:
 10L905
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4013MZTL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 673.66 € *
1 pcs.
673.659 €
Polarizer
digital microscope
90
USB 2.0
1.3 megapixel
Dino-Lite, IR, Polarizer, 10-50x, 1.3 Mpx
Order No.:
 02L6986
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115ZTW
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 705.53 € *
1 pcs.
705.5272 €
Polarizer
digital microscope
50
USB 2.0
1.3 megapixel
Dino-Lite, LDW, IR, 10-90x, 1.3 Mpx
Order No.:
 10L870
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113TL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 424.83 € *
1 pcs.
424.83 €
digital microscope
90
USB 2.0
1.3 megapixel
Dino-Lite USB Microscope, LWD, IR, Polariz.,10-90x
Order No.:
 10L904
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113ZTL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 521.93 € *
1 pcs.
521.934 €
Polarizer
digital microscope
90
USB 2.0
1.3 megapixel
Dino-Lite Edge USB Microscope, IR, AMR, 700-900X
Order No.:
 10L910
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4515T8
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 814.77 € *
1 pcs.
814.7692 €
digital microscope
900
USB 2.0
1.3 megapixel
Dino-Lite, IR, polarizer, 20-220X, 1.3 Mpx
Order No.:
 10L875
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4515ZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 738.91 € *
1 pcs.
738.9067 €
Polarizer
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite Edge USB Microscope, IR, 20-220x, 1.3Mpx
Order No.:
 10L900
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115T
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 587.18 € *
1 pcs.
587.1817 €
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite USB Microscope, Edge AMR, IR, 500-550x
Order No.:
 10L909
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4515T5
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 696.42 € *
1 pcs.
696.4237 €
LED
digital microscope
550
USB 2.0
1.3 megapixel
Dino-Lite, IR, polarizer, 20-220X, 1.3 Mpx
Order No.:
 10L877
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4815ZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 902.77 € *
1 pcs.
902.7697 €
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite, IR, 500x, 1.3 Mpx
Order No.:
 10L869
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4113T5
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 424.83 € *
1 pcs.
424.83 €
WiFi microscope
500
USB 2.0
1.3 megapixel
Dino-Lite Edge USB Microsc., UV+wh,IR,20x-220x
Order No.:
 10L912
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115T-FVW
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 696.42 € *
1 pcs.
696.4237 €
LED
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite Edge USB Microscope, LWD, IR, 10-140x
Order No.:
 10L906
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115TL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 587.18 € *
1 pcs.
587.1817 €
LED
digital microscope
220
USB 2.0
1.3 megapixel
Dino-Lite Edge, LWD, IR, Polarizer, 10-140x, 1.3 Mpx
Order No.:
 10L873
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4115ZTL
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 684.29 € *
1 pcs.
684.2857 €
Polarizer
digital microscope
140
USB 2.0
1.3 megapixel
Dino-Lite USB Microscope, AMR 400-470X, 1.3 Mpx
Order No.:
 10L908
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4515ZT4
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 760.15 € *
1 pcs.
760.1482 €
LED
digital microscope
470
USB 2.0
1.3 megapixel
Dino-Lite, IR, Polarizer, 20x - 220x, 1,3Mpxnium
Order No.:
 10L883
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AM4517MZT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,069.81 € *
1 pcs.
1,069.81 €
digital microscope
220
USB 2.0
1.3 megapixel
Yes
Dino-Lite USB Microscope 395nm UV+940nm IR 20-200x
Order No.:
 10L922
Manufacturer:
 Dino Lite
Manufacturer SKU:
 AD4113T-I2V
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 532.56 € *
1 pcs.
532.5607 €
C-Mount adapter
digital microscope
220
USB 2.0
1.3 megapixel