2462-0502-04-91 | HÄWA
DIN rail, unperforated, 35 x 7.5 mm, W 491 mm, steel, electrogalvanized, 2462-0502-04-91
Order No.: 54H312
EAN: 4099889506327
MPN:
2462-0502-04-91
Unit Price (€ / pc.)
8.9607 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
10 pcs.
7.8897 €
50 pcs.
7.3542 €
150 pcs.
7.0329 €
500 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN mounting rails TS 35, type Häwa 2462-.
Compliant with DIN EN 50022, 35 x 7.5 mm; Material: 1.0-mm steel sheet, galvanized and blue chromalized.
Technical attributes (type, rail length (L)): 2462–0502–04–91, L 491 mm
Technical specifications
Version | DIN rail, unperforated | |
Width | 491 mm | |
Height | 35 mm | |
Material | steel, electrogalvanized | |
Depth | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |