2462-0502-02-91 | HÄWA

DIN rail, unperforated, 35 x 7.5 mm, W 291 mm, steel, electrogalvanized, 2462-0502-02-91

Order No.: 54H306
EAN: 4099889506297
MPN:
2462-0502-02-91
HÄWA
default L
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 39 pcs.
Leadtime: 1 Week **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
5.9976 €
100 pcs.
5.2598 €
250 pcs.
5.0575 €
1000 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN mounting rails TS 35, type Häwa 2462-.

Compliant with DIN EN 50022, 35 x 7.5 mm; Material: 1.0-mm steel sheet, galvanized and blue chromalized.

Technical attributes (type, rail length (L)): 2462–0502–02–91, L 291 mm

Technical specifications
Version DIN rail, unperforated
Width 291 mm
Height 35 mm
Material steel, electrogalvanized
Depth 7.5 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
Depth
Version
Height
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Material
Depth
Version
Height