HS-HUT-01-25-52-500 | HStronic
DIN rail, perforated, 35 x 7.5 mm, W 500 mm, steel, sendzimir galvanized, HS-HUT-01-25-52-500
Order No.: 05N514
EAN: 4099889506037
MPN:
HS-HUT-01-25-52-500
Unit Price (€ / pc.)
2.4038 € *
Available: 21 pcs.
Next delivery: 100 pcs. on 2024-06-14
Leadtime: 20 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
25 pcs.
2.0468 €
100 pcs.
1.8921 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail, HS-HUT-01-25-52-500, HStronic
DIN rail / top hat rail low version TS 35 x 7.5 EN 60715
Technical Data
- Perforation: 25 x 5,2 mm
- Length: 500 mm
- Material: steel, sendzimir galvanised
Technical specifications
Version | DIN rail, perforated | |
Width | 500 mm | |
Height | 35 mm | |
Material | steel, sendzimir galvanized | |
Depth | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |