449-320-40 | apra

Polycarbonate DIN rail enclosure, (L x W x H) 51.4 x 58 x 90 mm, light gray, IP30, 449-320-40

Order No.: 72H320
EAN: 4099889549409
MPN:
449-320-40
Series: RAIL DB
apra
default L
Image may differ
Unit Price (€ / pc.)
9.5557 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.4133 €
50 pcs.
7.8421 €
150 pcs.
7.4851 €
500 pcs.
7.1043 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN rail mount enclosures, series apraRail DB, type Apra 449.

To DIN EN 43880, consist of base and top shell, PCB rack and clips, for mounting on DIN rail or on the wall; Material: polycarbonate UL94 V-0. Color base shell/top shell: light gray RAL 7035/anthracite gray RAL 7016. Front panels are available on separate order. Table index, type, version.

2 modules.

Dimensions: W 36, H 90, D 58 mm.

Type: 449–320–40, closed, not vented

Technical specifications
Width 58 mm
Colour light gray
Height 90 mm
Length 51.4 mm
Material polycarbonate
Degree of protection (IP) IP30
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 72H341

Manufacturer SKU:

 449-320-02

 

Available: 0 pcs. Leadtime: 2 Weeks **
2.77 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
2.7727 €
10 pcs.
2.4871 €
50 pcs.
2.2372 €
100 pcs.
2.0111 €

Order No.:

 72H340

Manufacturer SKU:

 449-320-01

 

Available: 0 pcs. Leadtime: 2 Weeks **
2.01 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
2.0111 €
10 pcs.
1.8207 €
50 pcs.
1.6303 €
100 pcs.
1.4637 €
Variations
Length
Material
Width
Height
Colour
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Width
Height
Colour
Degree of protection (IP)