Plug IP68 with threaded joint M16 and solder terminals, 360° shielded.
Version | DIN plug | |
Additional parts | equipped | |
Shell Material | metal | |
Cable diameter | 4 to 8 mm | |
Contact connection | solder cup | |
contact surface | gold-plated/silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 7 pole | |
Type of locking | screw locking |
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
41P1058
Manufacturer SKU:
038899
Order No.:
41P1052
Manufacturer SKU:
0383
Order No.:
41P1084
Manufacturer SKU:
0308 07
Order No.:
70F4250
Manufacturer SKU:
0380
Order No.:
70F4066
Manufacturer SKU:
0322 07
Order No.:
70F4230
Manufacturer SKU:
0307 07
Order No.:
70F4190
Manufacturer SKU:
0304 07
Order No.:
41P1155
Manufacturer SKU:
0321 07
Order No.:
41P1056
Manufacturer SKU:
038399
Order No.:
70F4080
Manufacturer SKU:
0306 07
Order No.:
70F4058
Manufacturer SKU:
0305 07
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available