SV 60 | Lumberg
Plug, 6 pole, solder cup, screw locking, straight, SV 60
Plug, SV 60, LUMBERG
Plug IP40 with threaded joint M16, solder terminals and long bend protection.
Version | DIN plug | |
Additional parts | equipped | |
Shell Material | metal | |
Cable diameter | 4 to 6 mm | |
Contact connection | solder cup | |
contact surface | gold-plated/silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 6 pole | |
Type of locking | screw locking |
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |