2462-0502-01-91 | HÄWA
DIN rail, unperforated, 35 x 7.5 mm, W 191 mm, steel, electrogalvanized, 2462-0502-01-91
Order No.: 54H302
EAN: 4099889506273
MPN:
2462-0502-01-91
Unit Price (€ / pc.)
5.9500 € *
Available: 73 pcs.
Leadtime: 1 Week **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.3431 €
100 pcs.
4.7957 €
500 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN mounting rails TS 35, type Häwa 2462-.
Compliant with DIN EN 50022, 35 x 7.5 mm; Material: 1.0-mm steel sheet, galvanized and blue chromalized.
Technical attributes (type, rail length (L)): 2462–0502–01–91, L 191 mm
Technical specifications
Version | DIN rail, unperforated | |
Width | 191 mm | |
Height | 35 mm | |
Material | steel, electrogalvanized | |
Depth | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |