181-47250 | HellermannTyton

DIN rail, unperforated, 35 x 7.5 mm, W 2000 mm, steel, white chromated, 181-47250

Order No.: 05N504
EAN: 4031026258867
MPN:
181-47250
DELTA-3-ST-ML
Series: DELTA
HellermannTyton
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
12.8282 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8282 €
5 pcs.
11.7929 €
10 pcs.
10.2697 €
25 pcs.
9.4843 €
50 pcs.
8.7108 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN mounting rail, 181-47250, HellermannTyton

DELTA mounting rails are used for mounting switch boxes. Another main field of application is to accommodate the cables and lines laid in the switch cabinet, such as control cables, power supply lines, etc. The mounting rails are used to fix switchgear, control units, relays etc. in the switch cabinet.

Features

  • High dimensional stability according to EN 60715
  • DIN ISO 9227 NSS/AASS/CASS
  • Easy mounting
  • Available with two different coatings: Galvanic zinc coating and passivation (white chromated) or strip galvanised
  • White chromated DELTA mounting rails offer excellent corrosion protection
  • Available with and without base perforation
Technical specifications
Version DIN rail, unperforated
Width 2000 mm
Height 35 mm
Material steel, white chromated
Depth 7.5 mm
Logistics
Country of origin IT
Customs tariff number 72166190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Material
Depth
Width
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Material
Depth
Width
Height
DIN rail, perforated, 35 x 7.5 mm, W 2000 mm, steel, white chromated, 181-47260
Order No.:
 05N550
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 181-47260
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 29 pcs. on 2024-04-29
Total Price: 20.87 € *
1 pcs.
20.8726 €
5 pcs.
19.2185 €
10 pcs.
16.7076 €
25 pcs.
15.4581 €
50 pcs.
14.2086 €
DIN rail, perforated
steel, white chromated
7.5 mm
2000 mm
35 mm