GHS2101926R0001 | ABB
DIN rail section for 1 module 17.5 mm, 35 x 7.5 mm, GHS2101926R0001
Order No.: 05N480
EAN: 4012233135806
MPN:
GHS2101926R0001
DSW1
Unit Price (€ / pc.)
1.7731 € *
Available: 4 pcs.
Next delivery: 12 pcs. on 2024-05-03
Leadtime: 5 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6422 €
50 pcs.
1.5113 €
100 pcs.
1.4280 €
500 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN mounting rail sections EN 60715 35 x 7.5, type ABB Stotz DSW.
For single mounting. Mounting holes for two screws for mounting on flat surfaces. Section lengths for appliances with a standard width of 17.5 mm.
Type: DSW 1, DIN rail section for 1 device
Technical specifications
Version | DIN rail section for 1 module 17.5 mm | |
Height | 35 mm | |
Depth | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |