Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Dimmable LED tubes, 28 W, 4000 K, 4200 lm

  • Lamp power: 28 W
  • Colour temperature: 4000 K
  • Luminous flux: 4200 lm
Order No. 07 N 2269
Manufacturer name Eltako
Manufacturer No. LR15840M-28W
piece
Total

€ 77.20
There are 4 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 77.1953 € 71.2572
product.detail.add.UNDEFINED

Technical features

28 W
4000 K
4200 lm
A++
G13
150 cm
27 mm
50000 h
Yes
58 W fluorescent light tubes
230 V
white
matt
140 °

Manufacturer information

Manufacturer name Eltako
Manufacturer number LR15840M-28W
GTIN 4010312401354
Country of origin China
Customs tariff number 85369095
The above illustration may deviate

Dimmable LED tubes, type LR.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (16.12.2013)
Other versions
Related products