Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

DiL silicon bridge rectifier, DIL, 250 V, 1.5 A

  • Version: DIL
  • Voltage V RRM (peak reverse voltage): 250 V
  • Rated current: 1.5 A

Order No. 60 A 614

Manufacturer name

Diotec

Series

B125

Manufacturer No.

B125D

piece
Total

€ 2.02
There are 164 piece in stock
Delivery:

scale from 10 from 100 from 500 from 1000 from 5000
Price* per piece € 0.2023 € 0.1547 € 0.1428 € 0.1309 € 0.119
product.detail.add.UNDEFINED

Technical features

DIL
250 V
1.5 A
10 A
125 V
-50 °C
150 °C
8.4 mm
6.4 mm
3.1 mm

Manufacturer information

Manufacturer name Diotec
Series B125
Manufacturer number B125D
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

DiL silicon bridge rectifiers, type Diotec B..D.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions