Features
Applications
Version | 1-phase | |
Input voltage | 80 V | |
Enclosure | DIL | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 1 A | |
Voltage V RRM (peak reverse voltage) | 160 V |
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available