Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

DiL silicon bridge rectifier, DIL, 160 V, 1.5 A

  • Version: DIL
  • Voltage V RRM (peak reverse voltage): 160 V
  • Rated current: 1.5 A

Order No. 60 A 612

Manufacturer name

Diotec

Series

B80

Manufacturer No.

B80D

piece
Total

€ 1.90
There are 599 piece in stock
Delivery:

scale from 10 from 100 from 500 from 1000 from 5000
Price* per piece € 0.1904 € 0.1428 € 0.1428 € 0.119 € 0.11781
product.detail.add.UNDEFINED

Technical features

DIL
160 V
1.5 A
-50 °C
150 °C
8.4 mm
6.4 mm
3.1 mm

Manufacturer information

Manufacturer name Diotec
Series B80
Manufacturer number B80D
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

DiL silicon bridge rectifiers, type Diotec B..D.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS free
    SVHC free (27.06.2018)
Related products