P 1295 | PeakTech
4-channel oscilloscope P 1295, 100 MHz, 1 GSa/s, 8" TFT, 3.5 ns
Digital storage oscilloscopes, type PeakTech 1295.
4-channel oscilloscope with 20 automatic measuring functions and touchscreen TFT with 65536 colors; Measuring mode: Standard/Peak/AVG. Bandwidth: 100 MHz. Sampling rate: 1.0 GSa/s per channel. Maximum rise time: 3.5 ns. Trigger modes: Edge/Video/Pulse/Slope. Trigger coupling: DC, AC, AF, RF. Color display: 20 cm (800 x 600 pixels). Interfaces: USB, LAN, VGA. Operating voltage: 100 to 240 VAC/50 Hz. Dimensions: 380 x 180 x 155 mm. Weight: 1.9 kg. Supplied with 4 probes, 4 BNC cables, USB cable, power cable, software CD for Windows, carrying bag, and operating instructions.
Type: 1295, 4-channel oscilloscope
Sample Rate | 1 GSa/s | |
Rise time | 3.5 s | |
Number of channels | 4 | |
Display | 8" TFT | |
Version | oscilloscope | |
Bandwidth | 100 MHz | |
Width | 380 mm | |
Weight | 1.9 kg | |
Height | 180 mm | |
Category | Cat II | |
Length | 115 mm |
Country of origin | CN |
Customs tariff number | 90302000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |