FLUKE 117/PRV240 | Fluke

Measuring device kit FLUKE 117/PRV240, 6000 VDC, 6000 VAC, 1 nF to 500 μF, CAT III 600 V

Order No.: 27K0305
EAN: 0095969786621
MPN:
FLUKE 117/PRV240
4636971
Fluke
default L
Image may differ
Unit Price (€ / pc.)
565.25 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
565.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
565.25 €

Test unit, 4636971, Fluke

The FLUKE 117/PRV240 is an electrical test instrument. The Fluke PRV240 tester is a portable, pocket-sized, battery-powered voltage source. It is unique in that it produces stable AC and DC voltages for both LoZ and HiZ devices. The Fluke PRV240 provides a safe way to verify that your electrical test equipment is operating properly before performing live tests. The Test Before Touch (TBT) concept involves testing your meter against a known live source before and after the actual measurement. This sequence ensures that your test instrument will function properly during the actual measurement. The Fluke 117 compact true RMS meter is suitable for demanding environments such as commercial buildings, hospitals and schools. The 117 features built-in non-contact voltage detection to get the job done faster.

Technical specifications
Display Digits 6000
Version digital multimeter kit
TRMS possible No
Capacity range 1 nF to 500 μF
max. voltage measuring range (AC) 6000 V
max. voltage measuring range (DC) 6000 V
Surge voltage category CAT III 600 V
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes