P 3450 | PeakTech

TRMS thermal image multimeter P 3450, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 60 nF to 600 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K532
EAN: 4250569403330
MPN:
P 3450
3450
PeakTech
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
763.4802 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
763.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
763.4802 €

Thermal imaging multimeter, P 3450, PeakTech

Innovative 3 5/6 digit digital multimeter with 20 mm LCD display, function symbols, backlight and a display of max. 6000. The PeakTech® 3410 convinces with its compact design, one-hand operation with push buttons and rotary switch; the easy operation is supported by an automatic range selection. Due to its functionality, this multimeter is ideally suited for service and training purposes

Features

  • Automatic and manual range selection
  • Minimum, maximum and measured value retention function
  • Automatic switch-off
  • Overload protection in all areas

Technical Data

  • Overvoltage category: CAT III 300 V, CAT II 600 V
  • Max. measured current value (for AC): 10 A
  • Max. measured current value (for DC): 10 A
  • Voltage measuring range (AC): 700 V
Technical specifications
Display Digits 60000
Version digital multimeter
TRMS possible Yes
Capacity range 60 nF to 600 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 60 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes