Digital multimeters, type PeakTech 3410.
Features: Data Hold, relative value, working cycle calculation, Auto-Off, auto-ranging and manual range selection, overload protection, 3 5/6-digit x 20 mm LCD. DC voltage: 1000 VDC, resolution ±0.1 mV. AC voltage: 700 V, resolution ±0.1 mV. DC current: 10 ADC, resolution 0.01 µA. AC current: 10 A, resolution 0.01 µA. Resistance: 60 Mohm, resolution 0.1 ohm. Frequency: 1000 kHz, resolution 10 mHz. Capacitance: 300 µF, resolution 10 pF. Temperature: –55 to +1000 °C, resolution 0.1 °C. Safety: EN 61010-1, CAT III 1000 V, CAT IV 600 V. Dimensions: 90 x 190 x 40 mm. Weight: 500 g. Supplied with carrying bag, test leads, thermocouple type K, thermal adapter, 9.0 V battery, and Operating Instructions.
Type: 3410, digital multimeter
Display Digits | 6000 | |
Version | digital multimeter | |
TRMS possible | Yes | |
Capacity range | 60 nF to 300 µF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 60 MΩ | |
max. voltage measuring range (AC) | 700 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT II 600 V, CAT III 300 V |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available