P 3355 | PeakTech

Digital multimeter P 3355, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 4 nF to 200 µF, CAT II 600 V, CAT III 300 V

Order No.: 21K488
EAN: 4250569400858
MPN:
P 3355
3355
PeakTech
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
71.6142 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-13
Leadtime: 1 Week **
Total Price:
71.61 € *
Price list
Quantity
Price per unit*
1 pcs.
71.6142 €
5 pcs.
67.3183 €
15 pcs.
64.7479 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital multimeters, type PeakTech 3355.

With 27 mm LCD, 3 3/4-digit, blue backlight; Features: relative value measuring function, auto-ranging and manual range selection, Auto-Off, continuity check and diode test, HOLD function. Safety: IEC-1010-1, CAT III 1000 V/CAT IV 600 V. Degree of protection: IP 67. DC current: to 10 A (±1.0 %). AC current: to 10 A (±1.5%). DC voltage: to 1000 V (±0.5%). AC voltage: to 1000 V (±1.2%). Resistance: to 40 Mohm (±1.0 %). Capacitance: to 200 µF (±3.0 %). Frequency: to 10 MHz (±1.2 %). Temperature: –20 to +760 °C (±3.0 %). Supplied with block battery, thermocouple type K, protective bag and test leads. Dimensions: 85 x 185 x 55 mm. Weight: 400 g.

Type: 3355, digital multimeter

Technical specifications
Display Digits 4000
Version digital multimeter
TRMS possible No
Capacity range 4 nF to 200 µF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT II 600 V, CAT III 300 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes