Digital/analog multimeters, type PeakTech 4390.
Features: True RMS voltage and current measurements. USB 2.0 interface. Continuity, diode and transistor test function. Min/Max and measured value hold function, auto range, manual range selection, relative value measurement, Auto-Off, battery status indication. LCD: 3 5/6 digits, 21 mm, blue background lighting, 62-segment analog bar graph. DC voltage: 60/600 mV, 6.0/60/600 V, resolution/tolerance 10 µV/±0.8 %. AC voltage: 60/600 mV, 6.0/60/600 V, resolution/tolerance 10 µV/±1.5 %. DC current: 600/6000 µA, 60/600 mA, 6.0/10 A, resolution/tolerance 0.1 µA/±1.0 %. AC current: 600/6000 µA, 60/600 mA, 6.0/10 A, resolution/tolerance 0.1 µA/±1.8 %. Resistance: 600 ohm, 6.0/60/600 kohm, 6.0/60 Mohm, resolution/tolerance 0.1 ohm/±0.8%. Capacitance: 40/400 nF, 4.0/40/400/4000 µF, resolution/tolerance 10 pF/±4.0 %. Temperature: –20 to +1000 °C, resolution/tolerance 0.1 °C/±1.0 %. Operating voltage: 9.0 V battery. Dimensions (WxHxD): 90 x 190 x 50 mm. Weight: 380 g. Safety: IEC-1010-1, CAT II 600 V. Supplied with carrying bag, test leads, holster, thermocouple type K, USB cable, software for Windows 98/2000/NT/XP, 9.0 V battery, and Operating Instructions.
Type: 4390, digital multimeter
Display Digits | 6000 | |
Version | digital multimeter | |
TRMS possible | Yes | |
Capacity range | 40 nF to 1 mF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 60 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT II 600 V |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
24K5671
Manufacturer SKU:
P 7525
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available