Digital/analog multimeters, type Fluke 83-V.
With large display, analog bar graph and two-step background lighting, auto-ranging and manual range selection, relative value mode, MIN/MAX/AVG recording, Min/Max Alert, Touch Hold, acoustic continuity check, diode test and sampling rate, warning of faulty connection, Auto-Off; DC voltage: up to 1000 V. AC voltage: up to 1000 V. DC and AC current: up to 10 A. Resistance: 50 Mohm. Conductance: 60 nS. Capacitance: up to 9999 µF. Frequency: up to 200 kHz. Bandwidth: 5.0 kHz. Display: 6000 digits. Supplied with 9.0 V battery, test leads and alligator clips. Further details are described in the manufacturer catalog, available for immediate delivery under order no. 30 T 380.
Type: Fluke 83-V, digital multimeter
Display Digits | 60000 | |
Version | digital multimeter | |
TRMS possible | No | |
Capacity range | 10 pF to 9.999 mF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 50 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Country of origin | US |
Customs tariff number | 90303200 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
21K2938
Manufacturer SKU:
FLUKE C25
Order No.:
27K0111
Manufacturer SKU:
TL238
Order No.:
21K368
Manufacturer SKU:
FLUKE I1010
Order No.:
27K0138
Manufacturer SKU:
L215
Order No.:
21K375
Manufacturer SKU:
FLUKE I410
Order No.:
27K3061
Manufacturer SKU:
C37XT
Order No.:
21K3116
Manufacturer SKU:
FLUKE TPAK
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available