Wireless measuring systems, type Fluke Connect.
The combination of Fluke Connect App and of the interconnected devices represents the most comprehensive solution to stay in touch with your entire team without having to leave the current site. With more than 20 compatible measuring instruments, it is more simple than ever to obtain reliable diagnostics and solutions. The video conferencing function always keeps you and your team up to date, even if you are working at different locations. The secure connection allows you to share your work results visually with others. Compatible with iPhone 4S, iPad (in a single iPhone frame on the iPad) with iOS 7 or higher, as well as Galaxy S4, Nexus 5 and HTC One with Android 4.4.x or higher.
Wireless AC voltage kits with V3000, type FLK-V3000 FC Kit.
Consisting of the Fluke 3000 FC wireless multimeter, V3000 AC voltage module, TL175 and TL224 test leads, AC175 and AC285 alligator clips, magnetic strap.
Type: FLK-V3000 FC Kit, wireless AC voltage kit
Display Digits | 10000 | |
Version | wireless DC voltage kit | |
TRMS possible | Yes | |
Capacity range | 1 nF to 9999 μF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 50 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Country of origin | US |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available