Wireless measuring systems, type Fluke Connect.
The combination of Fluke Connect App and of the interconnected devices represents the most comprehensive solution to stay in touch with your entire team without having to leave the current site. With more than 20 compatible measuring instruments, it is more simple than ever to obtain reliable diagnostics and solutions. The video conferencing function always keeps you and your team up to date, even if you are working at different locations. The secure connection allows you to share your work results visually with others. Compatible with iPhone 4S, iPad (in a single iPhone frame on the iPad) with iOS 7 or higher, as well as Galaxy S4, Nexus 5 and HTC One with Android 4.4.x or higher.
Wireless multimeters, type FLK 3000 FC.
Thanks to its precision, reliability and user-friendly features, the Fluke 3000 FC Wireless Multimeter presents the ideal solution for professional technicians. The Fluke 3000 FC is independently tested for secure usage in CAT IV 600 V/ CAT III 1000 V environments and provides all of the function that you need to troubleshoot many problems in electrical and electronic system. The Fluke 3000 FC facilitates true rms measurement of voltage and current, a display scope of 6000 digits, manual range selection and auto-ranging, as well as the measurement of frequency, capacitance, resistance, continuity and diodes. Moreover, the Fluke 3000 FC provides a higher basic tolerance level (0.09 %), as well as a digital display for the display of up to threes secondary measurements of remote modules. Supplied with TL175 measuring leads and AC175 alligator clips.
Type: FLK-3000 FC, wireless multimeter
Display Digits | 6000 | |
Version | wireless multimeter | |
TRMS possible | Yes | |
Capacity range | 1 nF to 9999 μF | |
max. measured current value (AC) | 400 mA | |
max. measured current value (DC) | 400 mA | |
max. resistance range | 50 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Country of origin | US |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
27K3061
Manufacturer SKU:
C37XT
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available