FLUKE 3000FC/1AC-II | Fluke

Measuring device kit FLUKE 3000FC/1AC-II, 1000 VDC, 1000 VAC, 1 nF to 9999 μF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K3158
EAN: 0095969799645
MPN:
FLUKE 3000FC/1AC-II
4699302
Series: Fluke 3000
Fluke
default L
Image may differ
Unit Price (€ / pc.)
752.08 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
752.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
752.08 €

Wireless Multimeter-Kits Typ FLK-3000 FC/1AC-II

thanks to its precision, reliability and user-friendly features, the Fluke 3000 FC Wireless Multimeter presents the ideal solution for professional technicians. The Fluke 3000 FC is independently tested for secure usage in CAT IV 600 V/ CAT III 1000 V environments and provides all of the function that you need to troubleshoot many problems in electrical and electronic system. The Fluke 3000 FC facilitates true rms measurement of voltage and current, a display scope of 6000 digits, manual range selection and auto-ranging, as well as the measurement of frequency, capacitance, resistance, continuity and diodes. Moreover, the Fluke 3000 FC provides a higher basic tolerance level (0.09 %), as well as a digital display for the display of up to threes secondary measurements of remote modules. Supplied with TL175 measuring leads and AC175 alligator clips.

Content of the kit: : Digital multimeter Fluke 3000 FC with set-in batteries, user manual on CD, touchless voltage tester 1ACII, TL224 measuring wires, TP220 industrial probe tips, AC220 industrial crocodile clips, TPAK ToolPak hanging kit with magnet and padded bag

Technical specifications
Display Digits 60000
Version digital multimeter kit
TRMS possible No
Capacity range 1 nF to 9999 μF
max. resistance range 50 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin US
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes