Digital multimeters, type Fluke 27-II/28-II.
For use in harsh environments with additional analog bar graph display, backlit, illuminated keys, MIN/MAX/AVG recording, Auto-Hold; Range selection: automatic or manual. Operating temperatures: –15 to +55 °C (20 min. to –40 °C). Degree of protection: IP 67. Safety specification: CAT III 1000 V, CAT IV 600 V, IEC, ANSI. Dimensions: 198 x 100 x 63.5 mm. Supplied with test leads TL 75, alligator clips AC 72, thermal probe 80BK-A (only 28 II), manual, CD-ROM, holster and 3 batteries (AA).
Fluke 27-II.
Display scope: 6000 digits. AC current: 0.1 mV to 1000 V (0.1 % tolerance). AC voltage: 0.1 mV to 1000 V (0.5 %). DC current: 0.1 µA to 10 A (0.2 %). AC current: 0.1 µA to 10 A (1.5 %). Resistance: 0.1 ohm to 50 Mohm. Capacitance: 1.0 nF to 9999 µF. Frequency: 0.5 Hz to 199.99 kHz.
Type: Fluke 27-II, digital multimeter
Display Digits | 60000 | |
Version | digital multimeter | |
TRMS possible | No | |
Capacity range | 1 nF to 9999 μF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 50 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Country of origin | US |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
27K0158
Manufacturer SKU:
I200
Order No.:
21K375
Manufacturer SKU:
FLUKE I410
Order No.:
21K362
Manufacturer SKU:
FLUKE 80K-6
Order No.:
27K3061
Manufacturer SKU:
C37XT
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available