FLUKE 233 | Fluke

TRMS digital multimeter FLUKE 233, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 µF to 9.999 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K2900
EAN: 0095969498173
MPN:
FLUKE 233
3469334
Fluke
default L
Image may differ
Unit Price (€ / pc.)
628.32 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2024-05-02
Leadtime: 3 Weeks **
Total Price:
628.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
628.32 €

Wireless TRMS digital multimeters Fluke 233

removable display module

Transmission range: 10 m

Voltage: 1000 V AC/DC, resolution 0.1 mV UC

Current: 10 A

Resistance: 40 Mohm

Capacitance: up to 9999 µF

Frequency: 50 kHz

Temperature: - 40 to +400 °C

Display: 6000 digits

Additional features: auto-ranging and manual range selection, data memory for MIN/MAX/AVG values, backlit display, case with rubber sheath

Safety: CAT IV 600 V, CAT III 1000 V

Power supply device/display: 3/2 AA batteries

Battery life: 400 h

Dimensions: W 90, D 193, H 53 mm

Weight: 604 g.

Technical specifications
Display Digits 6000
Version wireless multimeter
TRMS possible Yes
Capacity range 1 µF to 9.999 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin US
Customs tariff number 90308400
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 21K3116

Manufacturer SKU:

 FLUKE TPAK

 

Available: 10 pcs. Leadtime: 2 Weeks **
76.16 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.1600 €
5 pcs.
72.3520 €
15 pcs.
68.7344 €

Order No.:

 21K2938

Manufacturer SKU:

 FLUKE C25

 

Available: 0 pcs. Next delivery: 1 pcs. on 2024-05-03 Leadtime: 2 Weeks **
104.72 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.72 €