Maximize productivity with combination of Fluke 287 and FlukeView® Forms Combo Kit. Designed for professionals in R&D, maintenance, manufacturing and development of electronic circuits or systems. With an integrated data logger and TrendCapture™ (the meter's graphical display), the 287 multimeter helps you get to the bottom of hard-to-detect intermittent problems or monitor equipment.
Features
Display Digits | 50000 | |
Version | digital multimeter | |
TRMS possible | No | |
Capacity range | 100 mF | |
max. measured current value (AC) | 20 A | |
max. measured current value (DC) | 20 A | |
max. resistance range | 500 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 600 V, CAT IV 300 V |
Country of origin | US |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available