AC/DC current clamp meters, type Benning CM 2.
Certified to IEC/EN 61010. With 3 3/4-digit LCD (3999 digits). Polarity indication, battery low warning. Auto-ranging. Auto-Off. Integrated measured value memory and overload protection; Overvoltage category: CAT III 300 V, CAT II 600 V. DC voltage: 400 mV to 600 V, resolution 100 µV/tolerance 0.5 % +2 digits. AC voltage: 400 mV to 600 V, resolution 100 µV/tolerance 1.5 % +5 digits. Current: up to 300 A (resolution 10 mA/tolerance 1.0 % +2 digits,+3 digits for AC. Measuring method: RMS emulation. Resistance: up to 40 Mohm, resolution 100 mohm/tolerance 0.9 % +3 digits. Acoustic continuity check to 300 ohm. Jaw width: 25 mm. Additional functions: MIN/MAX recording (H/MAX), relative measurements (differential measurements) (ZERO). Operation: 2 Micro batteries 1.5 V. Dimensions: L 192, W 66, H 27 mm. Weight: 205 g. Supplied with compact bag, battery set and safety test leads.
Type: CM2, AC/DC current clamp meter
Version | AC/DC current clamp | |
TRMS possible | Yes | |
max. measured current value (AC) | 300 A | |
max. measured current value (DC) | 300 A | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT II 600 V, CAT III 300 V | |
Pliers opening | 25 mm |
Country of origin | TW |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available