P 2700 | PeakTech
Earth tester P 2700, CAT III 1000 V, 1000 V (DC), 750 V (AC)
Digital ground testers, type PeakTech 2700.
Measurements: ground resistance of electrical equipment, earth resistance, other small and liquid resistances, AC/DC voltage and electrical resistance. Auto zero, Data Hold, Auto-Off, battery status and overrange indication. Earth voltage measurement: 200 V. Resolution: 0.1 V. Earth resistance measuring ranges: 20/200/2000 ohm. Voltage: 1000 VDC, 750 VAC. Resistance: 200 kohm. Operating voltage: 9.0 VDC. Safety: EN 61010-1, Cat. III 1000 V. Dimensions: 92 x 200 x 50 mm. Weight: 700 g. Supplied with bag, test leads red 15 m, yellow 10 m, green 5.0 m, 2 earth rods, 6 x AA batteries, operating instructions.
Type: 2700, ground tester
Version | ground tester | |
Batteries | AA | |
Surge voltage category | CAT III 1000 V | |
Max measured value DC voltage | 1000 V | |
Max measured value AC voltage | 750 V |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |