PeakTech

LDP-340 | PeakTech

Digital display instrument

Order No.:  19K8822
MPN:
LDP-340
EAN: 4250569401978
PeakTech
default L
front L
side L
back L
default S
front S
side S
back S
Images may differ
Unit Price (€ / pc.)
10.3173 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
10.32 € *
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Digital display instruments, type PeakTech LDP-.

Can be operated as voltmeter or ammeter with input sensitivity of 200 mV, 3 1/2-digit LED display or LCD, with or without backlight, adjustable decimal point; Measuring principle: high and low signal edge ADC. Measuring voltage isolated from the operating voltage, no galvanic isolation. Input voltage: 199.9 mV DC. Display: max. 1999, with automatic polarity display. Tolerance: ±0.5% (+23 °C). Input resistance: >100 Mohm. Overrange display with a "1" in the display field. Decimal point: selectable with jumper. Measuring rate: 2 to 3 measurements per second. Installation: snap-in.

LCD, digit height 8.0 mm, type LDP-335/340 LCD.

Operating voltage: 9.0 VDC. Power loss: 1.0 mA. Dimensions: 47 x 20 x 16 mm. Front-panel cutout: 43 x 19 mm.

Type: LDP–340 LCD, backlit

Technical specifications
Width of cut-out 43 mm
Installation depth 16 mm
Frequency measurement No
Height of cut-out 19 mm
max. Voltage 9 V
Max. current 1 mA
Assembly built-in mounting
Control Output No
Voltage 7-12 VDC
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Height of cut-out
Width of cut-out
Max. current
Installation depth
Assembly
max. Voltage
Control Output
Voltage
Frequency measurement
Digital display instrument
Order No.:
 19K8819
Manufacturer:
 PeakTech
Manufacturer SKU:
 LDP-140
Total Price: 10.32 € *
1 pcs.
10.3173 €
10 pcs.
9.0797 €
Available: 11 pcs.
Leadtime: 1 Week **
38 mm
54 mm
1 mA
22.5 mm
built-in mounting
9 V
No
7-12 VDC
No
Digital display instrument
Order No.:
 19K8817
Manufacturer:
 PeakTech
Manufacturer SKU:
 LDP-135
Total Price: 9.10 € *
1 pcs.
9.1035 €
5 pcs.
8.6751 €
10 pcs.
8.1991 €
20 pcs.
7.8302 €
Available: 8 pcs.
Leadtime: 1 Week **
38 mm
54 mm
200 mA
23 mm
built-in mounting
9 V
No
7-12 VDC
No
Digital display instrument
Order No.:
 19K8822
Manufacturer:
 PeakTech
Manufacturer SKU:
 LDP-340
Total Price: 10.32 € *
1 pcs.
10.3173 €
10 pcs.
9.0797 €
Available: 6 pcs.
Leadtime: 1 Week **
19 mm
43 mm
1 mA
16 mm
built-in mounting
9 V
No
7-12 VDC
No
Digital display instrument
Order No.:
 19K8821
Manufacturer:
 PeakTech
Manufacturer SKU:
 LDP-335
Total Price: 9.22 € *
1 pcs.
9.2225 €
5 pcs.
8.3062 €
10 pcs.
7.4851 €
Available: 0 pcs.
Leadtime: 1 Week **
19 mm
43 mm
1 mA
16 mm
built-in mounting
9 V
No
7-12 VDC
No
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ