940202200 | Kabeltronik

Digital cables, 2 x 0.22 mm², black, 2

Order No.: 96F784
EAN: 4099891269241
MPN:
940202200
Series: DigiOne PVC
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
1.6303 € *
Available: 0 mtr.
Available in 7 Days: 3,370 mtr.
Leadtime: 1 Week **
Total Price:
1.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.6303 €

Digital cables, single-pairs with double shielding, type Kabeltronik DigiOne.

High flexibility, conceived for AES/EBU applications (additional version with 0.22 mm² for DMX applications)

Cross-section 0.22 mm².

Technical specifications
Core insulation material PE
Number of cores 2
Version Digital cable
Outer diameter 5.2 mm
AWG cross-section AWG 26
Colour black
Halogen free No
Capacity core/core 46 pF/m
Capacity Core/shield 89 pF/m
Cable material copper, tin-plated
Cable cross-section 2 x 0.22 mm²
Material PVC
Shielding shielded
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -25 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Shielding
Core insulation material
Halogen free
Number of cores
Colour
AWG cross-section
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Shielding
Core insulation material
Halogen free
Number of cores
Colour
AWG cross-section
Digital cables, 2 x 0.14 mm², black, 2
Order No.:
 96F780
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 940201400
Available: 0 mtr. Available in 7 Days: 3,115 mtr. Leadtime: 1 Week **
Total Price: 1.14 € *
100 mtr.
1.1424 €
2 x 0.14 mm²
4.4 mm
PVC
Digital cable
-5 °C to 70 °C
-25 °C to 70 °C
copper, tin-plated
shielded
PE
No
2
black
AWG 26
Digital cables, 2 x 0.22 mm², black, 2
Order No.:
 96F784
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 940202200
Available: 0 mtr. Available in 7 Days: 3,370 mtr. Leadtime: 1 Week **
Total Price: 1.63 € *
100 mtr.
1.6303 €
2 x 0.22 mm²
5.2 mm
PVC
Digital cable
-5 °C to 70 °C
-25 °C to 70 °C
copper, tin-plated
shielded
PE
No
2
black
AWG 26