Digital cables, single-pairs with double shielding, type Kabeltronik DigiOne.
High flexibility, conceived for AES/EBU applications (additional version with 0.22 mm² for DMX applications)
Cross-section 0.14 mm².
Core insulation material | PE | |
Number of cores | 2 | |
Version | Digital cable | |
Outer diameter | 4.4 mm | |
AWG cross-section | AWG 26 | |
Colour | black | |
Halogen free | No | |
Capacity core/core | 44 pF/m | |
Capacity Core/shield | 81 pF/m | |
Cable material | copper, tin-plated | |
Cable cross-section | 2 x 0.14 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -25 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available